857-014-521-112

Heilind Number:EDA857-014-521-112
Manufacturer:EDAC
Manufacturer Number:857-014-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-521-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for superior performance in demanding environments, this connector features a single row layout with 14 positions and a contact pitch of .156 inches. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power delivery at up to 5A. With a wide operating temperature range of -40 to 105°C, it's perfect for industrial applications. Its straight mount orientation and .2-inch row spacing offer easy installation on your board. Trust in this connector for robust and efficient board-to-board connections.