857-014-522-201

Heilind Number:EDA857-014-522-201
Manufacturer:EDAC
Manufacturer Number:857-014-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-522-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-522-201

Detailed Description

Enhance your PCB connectivity with our advanced High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even at elevated temperatures. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient data transmission. Boasting 14 positions and a straight mount orientation, it provides seamless integration into your board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any industrial or electronic application. Trust in its superior quality and performance to meet your connectivity needs with ease.