857-014-522-202

Heilind Number:EDA857-014-522-202
Manufacturer:EDAC
Manufacturer Number:857-014-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-522-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-522-202

Detailed Description

Enhance your PCB connectivity with our top-of-the-line High Temperature Card Edge Connector in sleek black. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in demanding environments. Featuring two rows of 14 positions each, it offers ample connectivity options for your applications. The Copper Alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Upgrade your setup today with this essential component.