857-014-522-204

Heilind Number:EDA857-014-522-204
Manufacturer:EDAC
Manufacturer Number:857-014-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-522-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-522-204

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black color and is capable of handling up to 5 Amps of power. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures optimal performance even in high-temperature environments. With two rows and 14 positions, it offers ample connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation provides a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore its potential in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.