857-014-522-212

Heilind Number:EDA857-014-522-212
Manufacturer:EDAC
Manufacturer Number:857-014-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-522-212

Detailed Description

Introducing our High Temp Card Edge Connector for seamless board-to-board connections. Designed for durability, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient connectivity. Featuring two rows and 14 positions, it offers ample space for multiple connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its high amperage of 5A to power through tasks with ease. Upgrade your PCB connections with this essential component.