857-014-524-212

Heilind Number:EDA857-014-524-212
Manufacturer:EDAC
Manufacturer Number:857-014-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-524-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-524-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This black connector boasts a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature settings. With two rows and 14 positions, it offers ample connectivity for your PCB applications. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive use. Its straight mount orientation makes integration a breeze, making it a versatile choice for your connectivity needs. Trust in its quality and performance for seamless board-to-board connections.