857-014-525-101

Heilind Number:EDA857-014-525-101
Manufacturer:EDAC
Manufacturer Number:857-014-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-525-101

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Designed for optimal performance under extreme conditions, this black connector features a single row of 14 positions, ensuring seamless board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient signal transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, provides excellent heat resistance, making it suitable for high-temperature environments. Crafted with durable copper alloy contacts, it guarantees reliable power delivery at up to 5 A. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component to streamline your electronic assemblies with uncompromising quality and performance.