857-014-525-103

Heilind Number:EDA857-014-525-103
Manufacturer:EDAC
Manufacturer Number:857-014-525-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-525-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-525-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a single row layout and a total of 14 positions, it provides ample connectivity options. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Thanks to its .156-inch pitch and .2-inch row spacing, it offers precise alignment on your PCB. Suitable for temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, this straight-mount connector is the perfect choice for seamless board-to-board connections. Elevate your project with this essential component.