857-014-525-108

Heilind Number:EDA857-014-525-108
Manufacturer:EDAC
Manufacturer Number:857-014-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-525-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-525-108

Detailed Description

Upgrade your electronic connections with our high-temperature Card Edge Connector. Designed for seamless integration in PCB setups, this black connector boasts a single row layout with 14 positions, perfect for ensuring efficient data transfer. Operating flawlessly in extreme conditions ranging from -40 to 105°C, it's a reliable choice for industrial applications. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees both durability and safety, while the copper alloy contact material ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achievable. Whether you're a professional in need of a dependable solution or a hobbyist looking to elevate your projects, this connector is a must-have in your toolkit.