857-014-527-101

Heilind Number:EDA857-014-527-101
Manufacturer:EDAC
Manufacturer Number:857-014-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-527-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row of 14 positions with a pitch of .156 inches, ensuring seamless integration on your circuit board. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material guarantees robustness and compliance with safety standards. Each contact is meticulously constructed from Copper Alloy, delivering high conductivity and durability. With a straight mount orientation and a row spacing of .2 inches, installation is efficient and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Elevate your PCB design with this essential component, ensuring optimal performance in even the most challenging conditions.