857-014-527-102

Heilind Number:EDA857-014-527-102
Manufacturer:EDAC
Manufacturer Number:857-014-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-527-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This black connector features a single row with 14 positions, perfect for efficient board-to-board PCB connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable power delivery up to 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this high-quality component.