857-014-527-103

Heilind Number:EDA857-014-527-103
Manufacturer:EDAC
Manufacturer Number:857-014-527-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-527-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-527-103

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration, this black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Its Copper Alloy contacts offer reliable performance, with a current rating of 5A. Featuring a single row layout with 14 positions, it guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy and secure mounting. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the ideal choice for demanding industrial applications. Upgrade your connectivity with this essential component.