857-014-527-104

Heilind Number:EDA857-014-527-104
Manufacturer:EDAC
Manufacturer Number:857-014-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-527-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-527-104

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row layout with 14 positions, perfect for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures robust conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Install it effortlessly in a straight mount orientation and experience efficient signal transmission like never before. Elevate your connectivity solutions with this essential component.