857-014-527-107

Heilind Number:EDA857-014-527-107
Manufacturer:EDAC
Manufacturer Number:857-014-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-527-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-527-107

Detailed Description

Introducing our High Temp Card Edge Connector, a durable and reliable solution for your PCB connectivity needs. With a sleek black design, it seamlessly blends into any setup. Engineered for high performance, this connector boasts a 5 A amperage capacity, making it suitable for various applications. Its housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures optimal heat resistance and safety. Featuring a single row with 14 positions, it offers efficient connectivity in a compact form. The copper alloy contact material guarantees secure and stable transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy integration into your system. Its straight mount orientation further enhances installation convenience. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is designed to withstand harsh environmental conditions. Trust in this high-quality connector for seamless board-to-board connectivity in your projects.