857-014-527-108

Heilind Number:EDA857-014-527-108
Manufacturer:EDAC
Manufacturer Number:857-014-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-527-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-527-108

Detailed Description

Elevate your PCB connectivity with our High Temperature Card Edge Connector in sleek black. Designed for industrial applications, this connector boasts a 5A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable performance in extreme conditions. With a single row layout and 14 positions, it offers seamless board-to-board connection at a .156-inch pitch. Crafted with copper alloy contacts, it guarantees optimal conductivity and longevity. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various setups. Say goodbye to connectivity issues and trust in this high-quality component.