857-014-527-112

Heilind Number:EDA857-014-527-112
Manufacturer:EDAC
Manufacturer Number:857-014-527-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-527-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-527-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure and efficient performance. With a single row layout and 14 positions, it facilitates seamless board-to-board connections. The black finish adds a sleek touch, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Trust in this connector for robust and dependable connectivity solutions.