857-014-531-101

Heilind Number:EDA857-014-531-101
Manufacturer:EDAC
Manufacturer Number:857-014-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-531-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 14 positions, ensuring seamless board-to-board connectivity. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, it guarantees reliability even in high-temperature environments, operating flawlessly between -40 and 105 °C. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Upgrade your PCB setup with this essential component for efficient and secure data transmission.