857-014-531-102

Heilind Number:EDA857-014-531-102
Manufacturer:EDAC
Manufacturer Number:857-014-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-531-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row of 14 positions with a pitch of .156 inches and row spacing of .2 inches. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures durability and conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Its straight mount orientation offers easy installation on printed circuit boards, making it a versatile choice for board-to-board connections. Trust in its 5A amperage rating for efficient power transmission. Elevate your connectivity solutions with this essential component.