857-014-531-103

Heilind Number:EDA857-014-531-103
Manufacturer:EDAC
Manufacturer Number:857-014-531-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-531-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-531-103

Detailed Description

Upgrade your high-temperature electronic connections with our durable Black High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector boasts a 5A amperage capacity and features a single row with 14 positions for seamless functionality. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it ensures reliability and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for straight mounting orientation, it offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality for seamless connectivity in your projects.