857-014-531-107

Heilind Number:EDA857-014-531-107
Manufacturer:EDAC
Manufacturer Number:857-014-531-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-531-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-531-107

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 14 positions, it seamlessly integrates into your board setup. The contact material, made of Copper Alloy, guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing offer precise connectivity. Operating flawlessly between -40 and 105°C, it's ideal for various industrial applications. Trust in this connector for secure and efficient board-to-board connections, available now.