857-014-531-108

Heilind Number:EDA857-014-531-108
Manufacturer:EDAC
Manufacturer Number:857-014-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-531-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-531-108

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row of 14 positions with a pitch of .156 inches, ensuring seamless integration on your PCB. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and conductivity in harsh environments. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of industrial settings. Its straight mount orientation and .2-inch row spacing offer easy installation, making it a versatile solution for your connectivity needs. Trust in its quality for efficient board-to-board connections in your projects.