857-014-540-201

Heilind Number:EDA857-014-540-201
Manufacturer:EDAC
Manufacturer Number:857-014-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-540-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-540-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector boasts a 5 A amperage and features a housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal safety. With two rows and a total of 14 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic setup. Upgrade your connectivity with this high-quality solution.