857-014-540-202

Heilind Number:EDA857-014-540-202
Manufacturer:EDAC
Manufacturer Number:857-014-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-540-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-540-202

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in challenging environments. This sleek black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and 14 positions, it offers ample connectivity for your circuitry. The copper alloy contact material guarantees reliable conductivity, while the .156" pitch and .2" row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for applications that demand high performance under extreme conditions. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your setup with this essential component in the Products/Connectors/PCB Connectors/Board To Board PCB Connectors/Card Edge Connectors category.