857-014-540-207

Heilind Number:EDA857-014-540-207
Manufacturer:EDAC
Manufacturer Number:857-014-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-540-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide housing material. With two rows and 14 positions, it offers ample space for your connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in its straight mount orientation for a secure and efficient connection every time. Elevate your PCB setup with this essential component.