857-014-541-102

Heilind Number:EDA857-014-541-102
Manufacturer:EDAC
Manufacturer Number:857-014-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-541-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-541-102

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a single row layout, it offers seamless integration into your setup, while the copper alloy contacts guarantee efficient power transfer. The .156-inch pitch and .2-inch row spacing accommodate precise connections, with 14 positions available for versatile usage. Engineered for convenience, the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding applications in the electronics industry.