857-014-541-107

Heilind Number:EDA857-014-541-107
Manufacturer:EDAC
Manufacturer Number:857-014-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-541-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-541-107

Detailed Description

Enhance the connectivity of your PCB with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a one-row configuration with 14 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation even in high-temperature environments ranging from -40 to 105 °C. The copper alloy contact material guarantees efficient power transmission at a maximum amperage of 5A. With a pitch of .156 in and row spacing of .2 in, it offers precise and secure mating. Whether for industrial or commercial applications, its straight mount orientation makes installation a breeze. Trust in our connector to deliver seamless connectivity and robust performance for your projects.