857-014-541-108

Heilind Number:EDA857-014-541-108
Manufacturer:EDAC
Manufacturer Number:857-014-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-541-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-541-108

Detailed Description

Enhance the connectivity of your electronic devices with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector ensures reliable power transmission with an amperage rating of 5 A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees long-lasting quality. Featuring a single row layout with 14 positions and a pitch of .156 inches, it provides seamless integration on your PCB. With a wide operating temperature range of -40 to 105 °C, it's suitable for various industrial applications. Upgrade your connectivity with this black Card Edge Connector, perfect for Board To Board PCB setups.