857-014-541-112

Heilind Number:EDA857-014-541-112
Manufacturer:EDAC
Manufacturer Number:857-014-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-541-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-541-112

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector offers a reliable 5 A amperage and features durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row of 14 copper alloy contacts spaced at a pitch of .156 inches, it ensures efficient and secure board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, guaranteeing high performance even in challenging environments. Upgrade your connectivity solutions with this essential component.