857-014-542-201

Heilind Number:EDA857-014-542-201
Manufacturer:EDAC
Manufacturer Number:857-014-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-542-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-542-201

Detailed Description

Enhance your electronic connections with our high-temperature Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of contacts made of Copper Alloy, it offers reliable conductivity at an amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 14 positions available for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the PCB assembly field. Upgrade your setup with this essential component for efficient and secure connectivity.