857-014-542-203

Heilind Number:EDA857-014-542-203
Manufacturer:EDAC
Manufacturer Number:857-014-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-542-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-542-203

Detailed Description

Enhance your electronic connections with our high temperature card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows of copper alloy contacts, it offers reliable conductivity for up to 14 positions. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Suitable for straight mounting orientation, it's perfect for seamless integration in your setup. Operating between -40 to 105 °C, it guarantees stable performance under extreme conditions. Upgrade your board-to-board connections with this essential component.