857-014-542-212

Heilind Number:EDA857-014-542-212
Manufacturer:EDAC
Manufacturer Number:857-014-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-542-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-542-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a double row configuration and 14 positions, it offers ample connectivity for your applications. The contact material, made from Copper Alloy, ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. Its .156-inch pitch and .2-inch row spacing provide efficient PCB integration, while the straight mount orientation simplifies installation. Elevate your connectivity solutions with this high-performance Card Edge Connector.