857-014-545-101

Heilind Number:EDA857-014-545-101
Manufacturer:EDAC
Manufacturer Number:857-014-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-545-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for unparalleled performance, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal durability and safety. With a single row of 14 copper alloy contacts, it offers reliable connectivity in demanding environments. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation facilitates easy installation, while its impressive 5A amperage rating supports robust power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup requiring secure and efficient board-to-board connections. Elevate your connectivity game with this essential component.