857-014-545-102

Heilind Number:EDA857-014-545-102
Manufacturer:EDAC
Manufacturer Number:857-014-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-545-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a single row configuration and 14 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for high-temperature applications. Say goodbye to connectivity issues and trust in the quality of our Card Edge Connector.