857-014-545-103

Heilind Number:EDA857-014-545-103
Manufacturer:EDAC
Manufacturer Number:857-014-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-545-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-545-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, ensuring reliability in high-temperature environments. With a single row layout, it offers 14 positions for seamless board-to-board connections, featuring a .156-inch pitch and .2-inch row spacing for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where reliability is paramount. Upgrade your setup with this essential component for efficient and secure PCB connectivity.