857-014-545-104

Heilind Number:EDA857-014-545-104
Manufacturer:EDAC
Manufacturer Number:857-014-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-545-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-545-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it features a rugged UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring secure and efficient power transmission. With a compact single-row design and 14 positions, it offers seamless integration into your PCB setup. The black color and straight mount orientation provide versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Stay connected with confidence, even in the harshest conditions.