857-014-545-107

Heilind Number:EDA857-014-545-107
Manufacturer:EDAC
Manufacturer Number:857-014-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-545-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-545-107

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row layout with 14 positions, ensuring seamless integration on your board. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees outstanding conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this Black connector for secure and efficient board-to-board connections.