857-014-545-108

Heilind Number:EDA857-014-545-108
Manufacturer:EDAC
Manufacturer Number:857-014-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-545-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-545-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector is a reliable choice for seamless data transmission. With an amperage rating of 5A, it ensures efficient power delivery. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees both durability and safety. Featuring a single row configuration with 14 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. The straight mount orientation further enhances versatility in usage. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the industrial, commercial, and aerospace sectors, making it a crucial component for your connectivity needs. Elevate your connectivity solutions with this high-performance Card Edge Connector.