857-014-547-101

Heilind Number:EDA857-014-547-101
Manufacturer:EDAC
Manufacturer Number:857-014-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-547-101

Detailed Description

Enhance your high-temperature PCB connections with our state-of-the-art Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 14 positions, perfect for seamless board-to-board integration. Crafted from rugged UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliable conductivity even under extreme conditions. With an amperage rating of 5A, it ensures efficient power transmission while maintaining signal integrity. The .156-inch pitch and .2-inch row spacing offer precise and secure connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Elevate your connectivity solutions with this black Card Edge Connector, a vital component for ensuring seamless and robust PCB connectivity.