857-014-547-102

Heilind Number:EDA857-014-547-102
Manufacturer:EDAC
Manufacturer Number:857-014-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-547-102

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row with 14 positions, perfect for your PCB connection needs. The housing is constructed of UL 94V-0 Polyphenylene Sulfide, ensuring durable and safe operation. With a contact material of Copper Alloy, you can trust in efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether for industrial machinery or electronic devices, trust in the quality and performance of our High Temp Card Edge Connector.