857-014-547-103

Heilind Number:EDA857-014-547-103
Manufacturer:EDAC
Manufacturer Number:857-014-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-547-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-547-103

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for efficient performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. The 14 copper alloy contacts provide a secure and stable connection, perfect for high-speed data transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Whether you need to connect boards in a straight orientation or in tight spaces, this connector is the perfect solution for your needs. Elevate your connectivity experience with our High Temp Card Edge Connector.