857-014-547-108

Heilind Number:EDA857-014-547-108
Manufacturer:EDAC
Manufacturer Number:857-014-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-547-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-547-108

Detailed Description

Elevate your connectivity with this High Temp Card Edge Connector in sleek black. Engineered for durability and efficiency, it ensures reliable performance even in demanding environments. With an amperage rating of 5A and UL 94V-0 Polyphenylene Sulfide housing material, it guarantees safety and stability. This single-row connector features 14 positions, each crafted with high-quality Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.