857-014-547-112

Heilind Number:EDA857-014-547-112
Manufacturer:EDAC
Manufacturer Number:857-014-547-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-547-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-547-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a single row layout and 14 positions, it offers seamless connectivity for your PCB applications. The copper alloy contacts and .156-inch pitch guarantee efficient signal transmission, while the 5A amperage rating and -40 to 105°C operating temperature range make it suitable for a wide range of industrial uses. Whether you need to connect boards securely or maintain signal integrity in high-temperature settings, this connector is the perfect solution. Trust in its straight mount orientation and .2-inch row spacing for easy installation and reliable performance. Elevate your connectivity with this essential component.