857-014-553-102

Heilind Number:EDA857-014-553-102
Manufacturer:EDAC
Manufacturer Number:857-014-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-553-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in high-temperature settings. With a single row layout and 14 positions, it offers efficient connectivity for your PCB assemblies. The copper alloy contact material guarantees robust and stable connections, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Its right-angle mount orientation adds versatility to your design, and the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your board-to-board connections with this essential component.