857-014-553-108

Heilind Number:EDA857-014-553-108
Manufacturer:EDAC
Manufacturer Number:857-014-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-553-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-553-108

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 14 positions, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, it ensures reliable power transmission up to 5A. The right-angle mount orientation offers versatile installation options, while the wide operating temperature range of -40 to 105°C guarantees stable functionality in challenging environments. Upgrade your system with this essential component for high-performance connectivity solutions.