857-014-554-101

Heilind Number:EDA857-014-554-101
Manufacturer:EDAC
Manufacturer Number:857-014-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-554-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-554-101

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for optimal performance in demanding environments, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 14 positions, it ensures seamless board-to-board connection. The copper alloy contacts offer reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. The right-angle mount orientation adds versatility to installation, making it a must-have component for your electronic projects.