857-014-554-102

Heilind Number:EDA857-014-554-102
Manufacturer:EDAC
Manufacturer Number:857-014-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-554-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, ensuring reliable conductivity. With a single row configuration of 14 positions and a pitch of .156 inches, it offers seamless integration for your circuit boards. The right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees stable functionality even in extreme conditions. Elevate your connectivity solutions with this black Card Edge Connector, a must-have for any mission-critical application.