857-014-554-103

Heilind Number:EDA857-014-554-103
Manufacturer:EDAC
Manufacturer Number:857-014-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-554-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-554-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability, this black connector features a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers seamless connectivity for up to 14 positions. The right-angle mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its quality to elevate your electronic assemblies.