857-014-554-104

Heilind Number:EDA857-014-554-104
Manufacturer:EDAC
Manufacturer Number:857-014-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-554-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-554-104

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in even the most demanding environments. With a single row layout and 14 positions, it offers seamless integration for your electronic projects. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, it boasts a right-angle mount orientation, accommodating various PCB configurations with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional or DIY enthusiast looking to streamline their board-to-board connections. Trust in our quality products to elevate your electronic designs to the next level.