857-014-554-107

Heilind Number:EDA857-014-554-107
Manufacturer:EDAC
Manufacturer Number:857-014-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-554-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in the most demanding environments. With a single row layout and a total of 14 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts guarantee reliable and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, its right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring durable and high-performance board-to-board connectivity. Elevate your designs with our premium Card Edge Connector.