857-014-554-108

Heilind Number:EDA857-014-554-108
Manufacturer:EDAC
Manufacturer Number:857-014-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-554-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-554-108

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 14 positions, ensuring seamless board-to-board connectivity. Crafted with precision, it boasts copper alloy contacts and a durable UL 94V-0 Polyphenylene Sulfide housing, guaranteeing reliability in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. The right-angle mount orientation further adds versatility to its usage. Operating flawlessly between -40 and 105°C, it's the perfect choice for applications requiring robust and high-speed connectivity. Upgrade to this black, 5A-rated connector and experience superior quality in your electronic assemblies.